MCP6031T-E/MS Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 1.8 → 5.5 V, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-3597
Mfr. Part No.:
MCP6031T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

10kHz

Typical Slew Rate

4V/ms

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Typical Input Voltage Noise Density

165nV/√Hz

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Width

3mm

COO (Country of Origin):
US