OPA4344PA Texas Instruments, Precision, Op Amp, RRIO, 1MHz 10 kHz, 2.5 → 5.5 V, 14-Pin PDIP

Discontinued
RS Stock No.:
812-2634
Mfr. Part No.:
OPA4344PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.8V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

122 dB

Width

6.6mm

Dimensions

19.69 x 6.6 x 4.57mm

Height

4.57mm

Typical Input Voltage Noise Density

30nV/√Hz

Length

19.69mm

CMOS Operational Amplifiers, OPA Series


Related links