AD8643ARZ Analog Devices, Low Power, Op Amp, RRO, 2.5MHz 1 kHz, 5 → 26 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-8063
Mfr. Part No.:
AD8643ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 26 V

Typical Gain Bandwidth Product

2.5MHz

Typical Dual Supply Voltage

±2.5 → ±13V

Typical Slew Rate

2V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

103 dB

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Typical Input Voltage Noise Density

28.5nV/√Hz

RoHS Status: Not Applicable