AD8548ARZ Analog Devices, Low Power, Op Amp, RRIO, 240kHz 10 kHz, 2.7 → 18 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-8041
Mfr. Part No.:
AD8548ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 18 V

Typical Gain Bandwidth Product

240kHz

Typical Dual Supply Voltage

±1.35 → ±9V

Typical Slew Rate

80V/ms

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

125 dB

Rail to Rail

Rail to Rail Input/Output

Typical Input Voltage Noise Density

60nV/√Hz

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm