TSV633AIST STMicroelectronics, Op Amp, RRIO, 880kHz 100 kHz, 1.5 → 5.5 V, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-6887
Mfr. Part No.:
TSV633AIST
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

10

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

880kHz

Typical Slew Rate

0.34V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

98 dB

Length

3.1mm

Typical Input Voltage Noise Density

33nV/√Hz

Width

3.1mm

Height

0.94mm

Dimensions

3.1 x 3.1 x 0.94mm