CLC2011IMP8 EXAR, Op Amp, RRIO, 4.9MHz, 2.5 → 5.5 V, 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-7469
Mfr. Part No.:
CLC2011IMP8
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

4.9MHz

Typical Dual Supply Voltage

±1.25 → ±2.75V

Typical Slew Rate

9V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

90 dB

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Length

3mm

Width

3mm

Typical Input Voltage Noise Density

22nV/√Hz

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy