CLC2007ISO8 MaxLinear, Op Amp, RRIO, 95MHz, 2.7 → 12.6 V, 8-Pin SOIC
- RS Stock No.:
- 791-7466
- Mfr. Part No.:
- CLC2007ISO8
- Brand:
- MaxLinear
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-7466
- Mfr. Part No.:
- CLC2007ISO8
- Brand:
- MaxLinear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MaxLinear | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.7 → 12.6 V | |
Typical Gain Bandwidth Product | 95MHz | |
Typical Dual Supply Voltage | ±5V | |
Typical Slew Rate | 225V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +120 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 92 dB | |
Dimensions | 4.98 x 3.99 x 1.48mm | |
Width | 3.99mm | |
Height | 1.48mm | |
Length | 4.98mm | |
Typical Input Voltage Noise Density | 16nV/√Hz | |
Select all | ||
---|---|---|
Brand MaxLinear | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 12.6 V | ||
Typical Gain Bandwidth Product 95MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 225V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +120 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 92 dB | ||
Dimensions 4.98 x 3.99 x 1.48mm | ||
Width 3.99mm | ||
Height 1.48mm | ||
Length 4.98mm | ||
Typical Input Voltage Noise Density 16nV/√Hz | ||
CLC1007, CLC2007 and CLC4007 Rail-to-Rail Output Amplifiers, EXAR
This range of high speed voltage feedback amplifiers from Exar are high performance devices. Designed for use with 3 V or 5 V power supplies, they are also suitable for use in battery-powered communication systems. This is down to their low power, high output current and rail-to-rail performance.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
The CLC1007 (single), CLC2007 (dual) and CLC4007 (quad) RRO amplifiers offer a small signal bandwidth or 260 mHz and a 220V/μs slew rate.
High volume consumer and industrial applications are perfect for the CLC1007/CLC2007/CLC4007. These applications include; telephones, scanners, video transmission, active filters, A/D drivers and CCD imaging systems.
Features of the CLC1007/CLC2007/CLC4007 RRO amplifiers:
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
260MHz bandwidth
Output voltage: 0.03V to 4.95V
Input voltage: -0.3V to +4.1V
220V/μs slew rate
2.6mA supply current per amplifier
±100mA linear output current
±125mA short circuit current
CLC1007 - single
CLC2007 - dual
CLC4007 - quad
Operational Amplifiers, EXAR