CLC1007ISO8 EXAR, Op Amp, RRIO, 95MHz, 2.7 → 12.6 V, 8-Pin SOIC
- RS Stock No.:
- 791-7441
- Mfr. Part No.:
- CLC1007ISO8
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-7441
- Mfr. Part No.:
- CLC1007ISO8
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 12.6 V | |
| Typical Gain Bandwidth Product | 95MHz | |
| Typical Slew Rate | 225V/µs | |
| Maximum Operating Temperature | +120 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 92 dB | |
| Height | 1.48mm | |
| Typical Input Voltage Noise Density | 16nV/√Hz | |
| Width | 3.99mm | |
| Length | 4.98mm | |
| Dimensions | 4.98 x 3.99 x 1.48mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 12.6 V | ||
Typical Gain Bandwidth Product 95MHz | ||
Typical Slew Rate 225V/µs | ||
Maximum Operating Temperature +120 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 92 dB | ||
Height 1.48mm | ||
Typical Input Voltage Noise Density 16nV/√Hz | ||
Width 3.99mm | ||
Length 4.98mm | ||
Dimensions 4.98 x 3.99 x 1.48mm | ||
- COO (Country of Origin):
- CN
