CLC1002ISO8 MaxLinear, Low Noise, Op Amp, 965MHz, 4 → 12 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7435
Mfr. Part No.:
CLC1002ISO8
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4 → 12 V

Typical Gain Bandwidth Product

965MHz

Typical Slew Rate

160V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

83 dB

Dimensions

4.98 x 3.99 x 1.48mm

Width

3.99mm

Length

4.98mm

Typical Input Voltage Noise Density

0.6nV/√Hz

Height

1.48mm