MC34074VPG onsemi, Op Amp, 4.5MHz, 3 → 44 V, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-8437
Mfr. Part No.:
MC34074VPG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 44 V

Typical Gain Bandwidth Product

4.5MHz

Typical Slew Rate

10V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

4.95mm

Length

19.69mm

Dimensions

19.69 x 7.11 x 4.95mm

Width

7.11mm

Typical Input Voltage Noise Density

32nV/√Hz