LT1212CS#PBF Analog Devices, Precision, Op Amp, 14MHz, 2.5 → 36 V, 16-Pin SOIC
- RS Stock No.:
- 779-9142
- Mfr. Part No.:
- LT1212CS#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9142
- Mfr. Part No.:
- LT1212CS#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 2.5 → 36 V | |
| Typical Gain Bandwidth Product | 14MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 4V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 115 dB | |
| Rail to Rail | No | |
| Dimensions | 10.008 x 3.988 x 1.498mm | |
| Width | 3.988mm | |
| Height | 1.498mm | |
| Priced to Clear | Yes | |
| Length | 10.01mm | |
| Typical Input Voltage Noise Density | 12.5nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 2.5 → 36 V | ||
Typical Gain Bandwidth Product 14MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail No | ||
Dimensions 10.008 x 3.988 x 1.498mm | ||
Width 3.988mm | ||
Height 1.498mm | ||
Priced to Clear Yes | ||
Length 10.01mm | ||
Typical Input Voltage Noise Density 12.5nV/√Hz | ||
