LT1079SW#PBF Analog Devices, Op Amp, 200kHz, 5 V, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-9019
Mfr. Part No.:
LT1079SW#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

SOIC W

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

200kHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

0.07V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

116 dB

Height

2.238mm

Width

10.643mm

Typical Input Voltage Noise Density

29nV/√Hz

Length

10.11mm

Dimensions

10.109 x 10.643 x 2.238mm