MCP6034-E/ST Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 1.8 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 774-7469
- Mfr. Part No.:
- MCP6034-E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7469
- Mfr. Part No.:
- MCP6034-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 10kHz | |
| Typical Slew Rate | 4V/ms | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 115 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 165nV/√Hz | |
| Length | 8.65mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 10kHz | ||
Typical Slew Rate 4V/ms | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 165nV/√Hz | ||
Length 8.65mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
