OPA1652AIDGK Texas Instruments, Op Amp, 18MHz 1 MHz, 4.5 → 36 V, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-1228
Mfr. Part No.:
OPA1652AIDGK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

VSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4.5 → 36 V

Typical Gain Bandwidth Product

18MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

10V/µs

Maximum Operating Frequency

1 MHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

No

Typical Voltage Gain

114 dB

Width

3.1mm

Height

0.95mm

Length

3.1mm

Typical Input Voltage Noise Density

4.5nV/√Hz

Dimensions

3.1 x 3.1 x 0.95mm