MCP6293T-E/CH Microchip, Op Amp, RRIO, 10MHz, 2.4 → 6 V, 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-3563
Mfr. Part No.:
MCP6293T-E/CH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.4 → 6 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Length

3.1mm

Typical Input Voltage Noise Density

8.7nV/√Hz

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

COO (Country of Origin):
TH