LMV824M/NOPB Texas Instruments, Low Power, Op Amp, RRO, 5.6MHz, 2.5 → 5.5 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6407
Mfr. Part No.:
LMV824M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

5.6MHz

Typical Slew Rate

2V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Output

Dimensions

8.738 x 3.988 x 1.753mm

Typical Input Voltage Noise Density

24nV/√Hz

Height

1.753mm

Length

8.74mm

Width

3.988mm