LMV722M/NOPB Texas Instruments, Precision, Op Amp, 10MHz, 2.2 → 5.5 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6396
Mfr. Part No.:
LMV722M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.2 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

5.25V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

94 dB

Typical Input Voltage Noise Density

8.5nV/√Hz

Width

3.9mm

Height

1.45mm

Dimensions

4.9 x 3.9 x 1.45mm

Priced to Clear

Yes

Length

4.9mm