LMC6044IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5 → 15.5 V, 14-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6129
Mfr. Part No.:
LMC6044IN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

MDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

4.5 → 15.5 V

Typical Gain Bandwidth Product

100kHz

Typical Slew Rate

0.02V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Typical Input Voltage Noise Density

83nV/√Hz

Dimensions

19.56 x 6.35 x 5.08mm

Height

5.08mm

Width

6.35mm

Length

19.56mm