LM7322MME/NOPB Texas Instruments, Precision, Op Amp, RRIO, 20MHz, 2.5 → 32 V, 8-Pin MSOP
- RS Stock No.:
- 761-6059
- Mfr. Part No.:
- LM7322MME/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6059
- Mfr. Part No.:
- LM7322MME/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 32 V | |
| Typical Gain Bandwidth Product | 20MHz | |
| Typical Slew Rate | 18V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 85 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Width | 3mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 32 V | ||
Typical Gain Bandwidth Product 20MHz | ||
Typical Slew Rate 18V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 85 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Length 3mm | ||
Width 3mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
