AD8638ARJZ-R2 Analog Devices, Auto Zero, Op Amp, RRO, 1.5MHz, 5 → 16 V, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-0106
Mfr. Part No.:
AD8638ARJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Auto Zero

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 → 16 V

Typical Gain Bandwidth Product

1.5MHz

Typical Dual Supply Voltage

±2.5 → ±8V

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

136 dB

Dimensions

3 x 1.7 x 1.3mm

Width

1.7mm

Length

3mm

Height

1.3mm

Typical Input Voltage Noise Density

60nV/√Hz