MCP6002-E/P Microchip, Op Amp, 1MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 738-6171
- Mfr. Part No.:
- MCP6002-E/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-6171
- Mfr. Part No.:
- MCP6002-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 112 dB | |
| Typical Input Voltage Noise Density | 28nV/√Hz | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 112 dB | ||
Typical Input Voltage Noise Density 28nV/√Hz | ||
Length 9.27mm | ||
Width 6.35mm | ||
Height 3.3mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
- COO (Country of Origin):
- TH
MCP6001/6002/6004 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6002-E/P Microchip Op Amp Rail to Rail Input 6 V, 8-Pin PDIP
- MCP6002-E/SN Microchip RRIO 3 V 8-Pin SOIC
- MCP6004-I/P Microchip RRIO 3 V 14-Pin PDIP
- MCP6002-I/MS Microchip RRIO 3 V 8-Pin MSOP
- MCP6002-I/SN Microchip RRIO 3 V 8-Pin SOIC
- MCP6242-E/P Microchip RRIO 3 V 8-Pin PDIP
- MCP6271-E/P Microchip RRIO 3 V 8-Pin PDIP
- MCP6272-E/P Microchip RRIO 3 V 8-Pin PDIP
