TLC2274QDRG4Q1 Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 4.4 → 16 V, 14-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
732-1231
Mfr. Part No.:
TLC2274QDRG4Q1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

14

Typical Single Supply Voltage

4.4 → 16 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±2.2 → ±8V

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Output

Length

8.75mm

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

LinCMOS Operational Amplifiers


Related links