LM833P Texas Instruments, Audio, Op Amp, 16MHz, 8-Pin PDIP
- RS Stock No.:
- 730-0587
- Mfr. Part No.:
- LM833P
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 730-0587
- Mfr. Part No.:
- LM833P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 16MHz | |
| Typical Dual Supply Voltage | ±5 → ±18V | |
| Typical Slew Rate | 7V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | No | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 4.57mm | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 16MHz | ||
Typical Dual Supply Voltage ±5 → ±18V | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail No | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 4.57mm | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
