AD704JRZ-16 Analog Devices, Op Amp, 16-Pin SOIC W
- RS Stock No.:
- 709-5367
- Mfr. Part No.:
- AD704JRZ-16
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-5367
- Mfr. Part No.:
- AD704JRZ-16
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 0.15V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 126 dB | |
| Rail to Rail | No | |
| Width | 7.6mm | |
| Typical Input Voltage Noise Density | 17nV/√Hz | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Length | 10.5mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 0.15V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 126 dB | ||
Rail to Rail No | ||
Width 7.6mm | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Length 10.5mm | ||
Height 2.35mm | ||
RoHS Status: Not Applicable
