TLC27L2IPE4 Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-2517
Mfr. Part No.:
TLC27L2IPE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

113.6 dB

Dimensions

9.81 x 6.35 x 4.57mm

Width

6.35mm

Length

9.81mm

Typical Input Voltage Noise Density

68nV/√Hz

Height

4.57mm