TL061CP Texas Instruments, Op Amp, 1MHz, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-2019
Mfr. Part No.:
TL061CP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

3.5V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

75.6 dB

Rail to Rail

No

Typical Input Voltage Noise Density

42nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm