AD8051ARTZ-R2 Analog Devices, Op Amp, RRO, 5 V, 5-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
697-7192
Mfr. Part No.:
AD8051ARTZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Typical Slew Rate

145V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

98 dB

Rail to Rail

Rail to Rail Output

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

Width

1.6mm

Height

1.15mm

Typical Input Voltage Noise Density

16nV/√Hz