TC75S101F) Toshiba, Op Amp, RRIO, 1.5 → 5.5 V, 5-Pin SSOP
- RS Stock No.:
- 695-5262
- Mfr. Part No.:
- TC75S101F)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-5262
- Mfr. Part No.:
- TC75S101F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Dual Supply Voltage | ±0.75 → ±2.75V | |
| Typical Slew Rate | 0.15V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 110 dB | |
| Width | 1.6mm | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Dual Supply Voltage ±0.75 → ±2.75V | ||
Typical Slew Rate 0.15V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 110 dB | ||
Width 1.6mm | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
