OPA734AIDBVT Texas Instruments, Op Amp, 1.6MHz, 3 → 9 V, 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9940
Mfr. Part No.:
OPA734AIDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

1.6MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

1.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

130 dB

Height

1.15mm

Typical Input Voltage Noise Density

135nV/√Hz

Length

2.9mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.15mm