OPA694IDBVT Texas Instruments, Current Feedback, Op Amp, 5-Pin SOT-23
- RS Stock No.:
- 660-9921
- Mfr. Part No.:
- OPA694IDBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-9921
- Mfr. Part No.:
- OPA694IDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 1700V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Height | 1.15mm | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Typical Input Voltage Noise Density | 2.1nV/√Hz | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 1700V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Height 1.15mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Typical Input Voltage Noise Density 2.1nV/√Hz | ||
Length 2.9mm | ||
Width 1.6mm | ||
