OPA552FA/500 Texas Instruments, Power, Op Amp, 12MHz, 8-Pin D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9906
Mfr. Part No.:
OPA552FA/500
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

D2PAK

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

12MHz

Typical Dual Supply Voltage

±30V

Typical Slew Rate

24V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

126 dB

Dimensions

10.1 x 8.89 x 4.44mm

Height

4.44mm

Width

8.89mm

Length

10.1mm

Typical Input Voltage Noise Density

14nV/√Hz