OPA4374AIPWT Texas Instruments, Precision, Op Amp, RRIO, 6.5MHz, 3 V, 5 V, 14-Pin TSSOP
- RS Stock No.:
- 660-9874
- Mfr. Part No.:
- OPA4374AIPWT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.23 |
| 25 - 99 | £1.82 |
| 100 - 249 | £1.66 |
| 250 - 499 | £1.55 |
| 500 + | £1.44 |
*price indicative
- RS Stock No.:
- 660-9874
- Mfr. Part No.:
- OPA4374AIPWT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 6.5MHz | |
| Typical Slew Rate | 5V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 110 dB | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Length | 5mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 6.5MHz | ||
Typical Slew Rate 5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 110 dB | ||
Width 4.4mm | ||
Height 1.15mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Length 5mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
