OPA2705EA/250 Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 5 V, 9 V, 8-Pin MSOP
- RS Stock No.:
- 660-9760
- Mfr. Part No.:
- OPA2705EA/250
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £1.90 |
| 5 - 9 | £1.81 |
| 10 - 24 | £1.63 |
| 25 - 49 | £1.46 |
| 50 + | £1.39 |
*price indicative
- RS Stock No.:
- 660-9760
- Mfr. Part No.:
- OPA2705EA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V, 9 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Height | 0.97mm | |
| Dimensions | 3 x 3 x 0.97mm | |
| Priced to Clear | Yes | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V, 9 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Height 0.97mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Priced to Clear Yes | ||
Length 3mm | ||
Width 3mm | ||
