OPA2347UA/2K5 Texas Instruments, Precision, Op Amp, RRIO, 350kHz, 3 V, 5 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9739
Mfr. Part No.:
OPA2347UA/2K5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.17V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

60nV/√Hz

Height

1.58mm

Length

4.9mm

Priced to Clear

Yes

Width

3.91mm