OPA2337EA/250 Texas Instruments, Precision, Op Amp, 3MHz, 3 V, 5 V, 8-Pin SOT-23
- RS Stock No.:
- 660-9717
- Mfr. Part No.:
- OPA2337EA/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-9717
- Mfr. Part No.:
- OPA2337EA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Slew Rate | 1.2V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 120 dB | |
| Height | 1.1mm | |
| Width | 1.63mm | |
| Length | 2.9mm | |
| Typical Input Voltage Noise Density | 26nV/√Hz | |
| Dimensions | 2.9 x 1.63 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Slew Rate 1.2V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Height 1.1mm | ||
Width 1.63mm | ||
Length 2.9mm | ||
Typical Input Voltage Noise Density 26nV/√Hz | ||
Dimensions 2.9 x 1.63 x 1.1mm | ||
