TLE2142MD Texas Instruments, Precision, Op Amp, 5.8MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 660-7972
- Mfr. Part No.:
- TLE2142MD
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£2.51
(exc. VAT)
£3.01
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 24 | £2.51 |
| 25 - 99 | £2.11 |
| 100 - 249 | £1.73 |
| 250 - 499 | £1.64 |
| 500 + | £1.50 |
*price indicative
- RS Stock No.:
- 660-7972
- Mfr. Part No.:
- TLE2142MD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 5.8MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 45V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Typical Voltage Gain | 107 dB | |
| Rail to Rail | No | |
| Height | 1.58mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 5.8MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 45V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Gain 107 dB | ||
Rail to Rail No | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
