TLC274CPW Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 14-Pin TSSOP
- RS Stock No.:
- 660-7941
- Mfr. Part No.:
- TLC274CPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-7941
- Mfr. Part No.:
- TLC274CPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 1.7MHz | |
| Typical Slew Rate | 3.6V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 87.2 dB | |
| Height | 1.15mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.7MHz | ||
Typical Slew Rate 3.6V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 87.2 dB | ||
Height 1.15mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
Length 5mm | ||
