OPA244UA Texas Instruments, Precision, Op Amp, 430kHz, 3 → 28 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7745
Mfr. Part No.:
OPA244UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Typical Gain Bandwidth Product

430kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.16V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Typical Input Voltage Noise Density

22nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Length

4.9mm

Height

1.58mm

Related links