TLC274IPWR Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 14-Pin TSSOP

Subtotal (1 pack of 5 units)*

£2.41

(exc. VAT)

£2.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.482£2.41

*price indicative

Packaging Options:
RS Stock No.:
660-7461
Mfr. Part No.:
TLC274IPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

87.2 dB

Typical Input Voltage Noise Density

25nV/√Hz

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Width

4.4mm

Length

5mm