TLC2272AQDRG4Q1 Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7458
Mfr. Part No.:
TLC2272AQDRG4Q1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm