OPA2703EA/250 Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 5 V, 9 V, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-4891
Mfr. Part No.:
OPA2703EA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

120 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

3 x 3 x 0.97mm

Length

3mm

Typical Input Voltage Noise Density

45nV/√Hz

Height

0.97mm

Width

3mm