- RS Stock No.:
- 640-5451
- Mfr. Part No.:
- LT1361CS8#PBF
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
£7.74
(exc. VAT)
£9.29
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £7.74 |
10 - 24 | £7.53 |
25 - 49 | £7.34 |
50 - 74 | £7.14 |
75 + | £6.96 |
- RS Stock No.:
- 640-5451
- Mfr. Part No.:
- LT1361CS8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed, Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 37MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 350V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 76 dB |
Height | 1.48mm |
Typical Input Voltage Noise Density | 9nV/√Hz |
Length | 5mm |
Width | 3.99mm |
Dimensions | 5 x 3.99 x 1.48mm |
Related links
- LT1357CS8#PBF Analog Devices, Op Amp, 22MHz, 8-Pin SOIC
- LT1494CS8#PBF Analog Devices, Op Amp, RRIO, 3kHz, 2.2 → 36 V, 8-Pin SOIC
- LT6234CS8#PBF Analog Devices, Op Amp, RRO, 55MHz, 5 → 12 V, 8-Pin SOIC
- LTC2050CS8#PBF Analog Devices, Op Amp, RRO, 3MHz, 3 V, 5 V, 8-Pin SOIC
- LT1126CS8#PBF Analog Devices, Precision, Op Amp, 65MHz, 8-Pin SOIC
- LT1055CN8#PBF Analog Devices, Op Amp, 4.5MHz, 8-Pin PDIP
- LT1124CN8#PBF Analog Devices, Op Amp, 12.5MHz, 8-Pin PDIP
- LT1028CN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP