- RS Stock No.:
- 640-5372
- Mfr. Part No.:
- LT1357CS8#PBF
- Brand:
- Analog Devices
1 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.94
(exc. VAT)
£8.33
(inc. VAT)
Units | Per unit |
1 - 9 | £6.94 |
10 - 24 | £6.47 |
25 - 49 | £6.30 |
50 - 74 | £6.14 |
75 + | £6.01 |
- RS Stock No.:
- 640-5372
- Mfr. Part No.:
- LT1357CS8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 22MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 220V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 93 dB |
Rail to Rail | No |
Height | 1.48mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Width | 3.99mm |
Length | 5mm |
Dimensions | 5 x 3.99 x 1.48mm |
- RS Stock No.:
- 640-5372
- Mfr. Part No.:
- LT1357CS8#PBF
- Brand:
- Analog Devices