LMC6082AIN/NOPB Texas Instruments, Precision, Op Amp, 1.3MHz, 5 → 15 V, 8-Pin MDIP
- RS Stock No.:
- 534-4074
- Mfr. Part No.:
- LMC6082AIN/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-4074
- Mfr. Part No.:
- LMC6082AIN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 1.5V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 123 dB | |
| Height | 3.3mm | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Length | 9.27mm | |
| Width | 6.35mm | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 1.5V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 123 dB | ||
Height 3.3mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Length 9.27mm | ||
Width 6.35mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
