- RS Stock No.:
- 523-0127
- Mfr. Part No.:
- AD845KNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 523-0127
- Mfr. Part No.:
- AD845KNZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 100V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 114 dB |
Rail to Rail | No |
Length | 9.27mm |
Width | 7.24mm |
Height | 3.43mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
Related links
- OPA627AP Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin PDIP
- OPA627BP Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin PDIP
- MC33078DR2G onsemi, Op Amp, 16MHz, 8-Pin SOIC
- OPA627BM Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin SOIC(D)
- OP07EPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
- AD844ANZ Analog Devices, Op Amp, 60MHz, 8-Pin PDIP
- AD9631ANZ Analog Devices, Op Amp, 8-Pin PDIP
- OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP