- RS Stock No.:
- 252-5538
- Mfr. Part No.:
- OPA627BM
- Brand:
- Texas Instruments
2 In stock - FREE next working day delivery available
Price Each (In a Tube of 7)
£54.53
(exc. VAT)
£65.44
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
7 + | £54.53 | £381.71 |
*price indicative
- RS Stock No.:
- 252-5538
- Mfr. Part No.:
- OPA627BM
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC(D) |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Rail to Rail | No |
Related links
- OPA627BM Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin SOIC(D)
- OPA627AP Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin PDIP
- OPA627BP Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin PDIP
- MC33078DR Texas Instruments, High Speed, Op Amp, 16MHz 100 kHz, 8-Pin SOIC
- MC33078DR2G onsemi, Op Amp, 16MHz, 8-Pin SOIC
- OPA336U Texas Instruments, Precision, Op Amp, RRIO, 100kHz, 8-Pin SOIC(D)
- OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)
- OPA2210ID Texas Instruments, Precision, Op Amp, RRO, 18MHz, 8-Pin SOIC(D)