Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
Semiconductors
Amplifiers & Comparators
Op Amps
AD708JNZ Analog Devices, Op Amp, 900kHz, 8-Pin PDIP
RS Stock No.:
522-9363
Mfr. Part No.:
AD708JNZ
Brand:
Analog Devices
View all Op Amps
Discontinued product
RS Stock No.:
522-9363
Mfr. Part No.:
AD708JNZ
Brand:
Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Specifications
AD708JNZ Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
900kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
140 dB
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Length
9.27mm
Width
7.24mm
Typical Input Voltage Noise Density
10.3nV/√Hz
RS Stock No.:
522-9363
Mfr. Part No.:
AD708JNZ
Brand:
Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Specifications
AD708JNZ Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
900kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Rail to Rail
No
Typical Voltage Gain
140 dB
Height
3.43mm
Dimensions
9.27 x 7.24 x 3.43mm
Length
9.27mm
Width
7.24mm
Typical Input Voltage Noise Density
10.3nV/√Hz
Related links
AD844ANZ Analog Devices 60MHz, 8-Pin PDIP
OP07CPZ Analog Devices 600kHz, 8-Pin PDIP
AD845KNZ Analog Devices 16MHz, 8-Pin PDIP
LT1028ACN8#PBF Linear Technology 75MHz, 8-Pin PDIP