OPA128LM Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin TO-99
- RS Stock No.:
- 461-8403
- Mfr. Part No.:
- OPA128LM
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 461-8403
- Mfr. Part No.:
- OPA128LM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | TO-99 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Typical Slew Rate | 3V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 128 dB | |
| Rail to Rail | No | |
| Length | 9.08mm | |
| Width | 9.08mm | |
| Typical Input Voltage Noise Density | 92nV/√Hz | |
| Dimensions | 9.08 x 9.08 x 4.4mm | |
| Height | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type TO-99 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 3V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 128 dB | ||
Rail to Rail No | ||
Length 9.08mm | ||
Width 9.08mm | ||
Typical Input Voltage Noise Density 92nV/√Hz | ||
Dimensions 9.08 x 9.08 x 4.4mm | ||
Height 4.4mm | ||
