BA4560 ROHM, Op Amp, 10MHz, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
401-2108
Mfr. Part No.:
BA4560
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Width

6.5mm

Priced to Clear

Yes

Dimensions

9.3 x 6.5 x 2.59mm

Height

2.59mm

Length

9.3mm