BA4580YFVM-MGTR ROHM, Low Noise, Op Amps, 10MHz 20 kHz, 8-Pin MSOP
- RS Stock No.:
- 184-8786
- Mfr. Part No.:
- BA4580YFVM-MGTR
- Brand:
- ROHM
- RS Stock No.:
- 184-8786
- Mfr. Part No.:
- BA4580YFVM-MGTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±2 to ±16V | |
| Typical Slew Rate | 5V/µs | |
| Maximum Operating Frequency | 20 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Input Voltage | ±16 V | |
| Offset Voltage | 3mV | |
| Output Current | ±50 mA | |
| Typical Voltage Gain | 110 dB | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 200nA | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Minimum Input Voltage | ±2 V | |
| Width | 2.8mm | |
| Typical Input Voltage Noise Density | 5nV/√Hz | |
| Length | 2.9mm | |
| Height | 0.75mm | |
| Input Voltage Range | ±2 to ±16 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±2 to ±16V | ||
Typical Slew Rate 5V/µs | ||
Maximum Operating Frequency 20 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 105 °C | ||
Maximum Input Voltage ±16 V | ||
Offset Voltage 3mV | ||
Output Current ±50 mA | ||
Typical Voltage Gain 110 dB | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 200nA | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Minimum Input Voltage ±2 V | ||
Width 2.8mm | ||
Typical Input Voltage Noise Density 5nV/√Hz | ||
Length 2.9mm | ||
Height 0.75mm | ||
Input Voltage Range ±2 to ±16 V | ||
BA4584YFV-M is manufactured for automotive requirements with extended operating temperature range and high ESD tolerance.
Wide operating supply voltage
Internal ESD protection
Wide temperature range
